Würth Elektronik WL-S7DS/WL-T7DS Display LEDs
Würth Elektronik WL-S7DS/WL-T7DS 7 Segment Display LEDs feature a mono-color display with single digit and grey surfaces. These LEDs are suitable for up to 100mA high peak currents and offer low power consumption. The WL-S7DS/WL-T7DS LEDs operate at 52mW power dissipation (PDiSS), 20mA continuous forward current (IF), and 5V reverse voltage (VREV). These LEDs are used in applications such as audio/measure equipment, instrument panels, digital readout display, and control units.Features
- Industrial standard size and schematic
- Low power consumption
- Grey surface
- Driving with DC current in forward direction only
- Milky/diffused segments
Specifications
- 100mA high peak currents
- 52mW power dissipation (PDiSS)
- 20mA continuous forward current (IF)
- 5V reverse voltage (VREV)
Applications
- Audio/measure equipment
- Instrument panels
- Digital readout display
- Control units
View Results ( 40 ) Page
| N.º de artículo | Hoja de datos | Tamaño de módulo (An x Al x P) | Longitud de onda | Temperatura de trabajo mínima | Tamaño de caracteres | Intensidad luminosa | Color de iluminación |
|---|---|---|---|---|---|---|---|
| 157102V12700 | ![]() |
10 mm x 6.9 mm x 3 mm | 570 nm | - 35 C | 17 mcd, 10 mcd | Bright Green | |
| 157102V12800 | ![]() |
10 mm x 6.9 m x 3 mm | 570 nm | - 35 C | 5.08 mm | 10 mcd, 17 mcd | Bright Green |
| 157121B12700 | ![]() |
15 mm x 9.8 mm x 3.75 mm | 465 nm | - 35 C | 10 mm | 20 mcd, 32 mcd | Blue |
| 157102B12700 | ![]() |
10 mm x 6.9 mm x 3 mm | 465 nm | - 35 C | 5.08 mm | 15 mcd, 24 mcd | Blue |
| 157112B12700 | ![]() |
12 mm x 7.3 mm x 3.75 mm | 465 nm | - 35 C | 7.62 mm | 20 mcd, 32 mcd | Blue |
| 157121V12800 | ![]() |
9.8 mm x 15 mm x 3.75 mm | 570 nm | - 35 C | 10 mm | 19 mcd, 35 mcd | Green |
| 157102B12800 | ![]() |
10 mm x 6.9 mm x 3 mm | 465 nm | - 35 C | 5.08 mm | 15 mcd, 24 mcd | Blue |
| 157102S12800 | ![]() |
10 mm x 6.9 mm x 3 mm | 635 nm | - 35 C | 5.08 mm | 10 mcd, 16 mcd | Super Red |
| 157112V12700 | ![]() |
7.3 mm x 12 mm x 3.75 mm | 570 nm | - 35 C | 7.62 mm | 12 mcd, 21 mcd | Green |
| 157102S12700 | ![]() |
10 mm x 6.9 mm x 3 mm | 635 nm | - 35 C | 5.08 mm | 10 mcd, 15 mcd | Super Red |
Publicado: 2021-07-22
| Actualizado: 2023-01-09