Würth Elektronik WSEN-PDUS/WSEN-PDMS Differential Pressure Sensors

Würth Elektronik WSEN-PDUS/WSEN-PDMS Differential Pressure Sensors allow measurement of the pressure difference between two vertical pressure ports. These differential sensors feature a MEMS-based piezo-resistive sensing element and an ASIC integrated into a ceramic substrate. The WSEN-PDUS sensors include on-chip calibration, temperature compensation, and signal conditioning, providing highly accurate digital and analog pressure. These sensors feature high‑accuracy, fully calibrated 16‑bit outputs and flexible ranges from ±1kPa up to 1000kPa. The digital pressure data can be accessed by interfacing the sensor with the host controller via the I2C interface. Würth WSEN-PDUS sensors function with a 3.3V or 5V supply voltage and are ideal for use in inhalers, fume hoods, gas leak detection, HVAC, and filter monitoring.

Features

  • PDMS:
    • MEMS-based piezo-resistive sensing principle
    • Very high accuracy (up to ±0.25% FSS tolerance)
    • Different transfer functions from ±1kPa to 1000kPa
    • Fully calibrated 16-bit digital and 16-bit analog pressure output
    • Embedded temperature sensor
    • Analog, I²C, and SPI communication interface
    • CRC protected data readout
    • -25°C up to 85°C operating temperature range
  • PDUS:
    • Digital output for pressure and temperature
    • Embedded temperature sensor
    • Analog and I2C digital communication interface
    • MEMS-based piezo-resistive sensing principle
    • High accuracy

Applications

  • HVAC
  • Filter monitoring
  • Gas leak detection
  • Inhalation devices
  • Fume hood

Specifications

  • 3.3V or 5V supply voltage
  • 4mA typical current consumption
  • 2kV electrostatic discharge protection

Videos

Block Diagram

Block Diagram - Würth Elektronik WSEN-PDUS/WSEN-PDMS Differential Pressure Sensors

Development Tools

The 2513254510492 evaluation board features a -100kPa to 1000kPa pressure range and 3.3V operating voltage.
The 2513254510192 evaluation board features a ±1kPa pressure level and 3.3V operating voltage.

Publicado: 2019-11-20 | Actualizado: 2026-03-17