X-Microwave Modular Platform for Design

X-Microwave Modular Platform for Design is part of the X-Microwave System for RF and Microwave design system. X-Microwave Modular Platform features a custom probe called X-MWprobe, solderless interconnects, and thousands of RF drop-in blocks called X-MWblocks. The platform has a prototyping plate and drop-ins used for evaluation and production.

Features

  • Custom probe (called X-MWprobe)
  • Solderless interconnect
  • Thousands of RF drop-in blocks (called X-MWblocks)
  • Prototyping plate
  • Drop-ins (used for evaluation and in production)
  • Compatible bias and control X-MWblocks
X-Microwave Modular Platform for Design
X-Microwave Modular Platform for Design
X-Microwave Modular Platform for Design

Videos

View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
XM-RPK-01 XM-RPK-01 Hoja de datos Sombreros/placas complementarias Raspberry Pi X-MWcontroller for control of programmable X-MWblocks.RaspberryPi single board computer & touchscreen display.
XM-ANCHOR2 XM-ANCHOR2 Hoja de datos Artículos de montaje Anchor for solderless RF interconnect, (Qty 1).Two anchors and one gsg jumper are required to make one connection.
XM-PB1-292F XM-PB1-292F Hoja de datos Probetas de prueba 2.92mm Probe (for use on X-MW Prototyping Plate)
XM-GSGJ-10 Cables de puente Ground-Signal-Ground Jumper, (Qty10) for solderless RF interconnect. Two anchors and one gsg jumper are required to make one connection.
XM-WJ1-SK1-CUT-MLT-6-10 Cables de puente Multi-Color Jumper Wire for Bias and Control, (Qty 10).2 of each color: red, black, white, blue, yellow.
XM-PP2-3232-01 XM-PP2-3232-01 Hoja de datos Accesorios para módulos 3232 Prototyping PlateNickel Plated Brass
Publicado: 2023-10-11 | Actualizado: 2026-08-13