AMD / Xilinx Virtex®-7 FPGA VC7215 Characterization Kit

AMD / Xilinx Virtex®-7 FPGA VC7215 Characterization Kit provides the hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers of the onboard Virtex-7 V690T FPGA. AMD / Xilinx VC7215 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado design suite. Each GTH Quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTH Quad, four transmit/receive pairs, as well as the two independent reference clocks, enabling the highest level of flexibility in testing custom applications.

Features

  • Hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers on the Virtex-7 V690T FPGAs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Integrated Bit Error Ratio Test (IBERT) reference design
  • System ACE™ SD controller
  • Expand I/O with 3 FPGA Mezzanine Card (FMC) interface
  • BullsEye connector supporting a full GTH Quad, with four transmit/receive pairs
  • Twenty Samtec BullsEye connector pads for the GTH transceivers and reference clocks
  • Two pairs of differential MRCC inputs with SMA connectors

Kit Contents

  • Three SD cards labeled IBERT #1, IBERT #2, and IBERT#3 containing the IBERT demonstration designs
  • One Samtec BullsEye cable
  • Eight SMA female-to-female (F-F) adapters
  • Six 50Ω SMA terminators
  • Two GTH transceiver power supply modules (installed on board)
  • SuperClock-2 module, Rev 1.0 (installed on board)
  • 12V DC power adapter
  • USB cable, standard-A plug to Micro-B plug
  • System Requirements
    • Host PC with
      • SD card reader
      • USB ports
    • Vivado Design Suite 2015.1

Board Layout

AMD / Xilinx Virtex®-7 FPGA VC7215 Characterization Kit
Publicado: 2019-07-02 | Actualizado: 2026-07-03