AMD / Xilinx Kintex™ UltraScale+™ FPGAs
AMD / Xilinx Kintex™ UltraScale+™ Field Programmable Gate Arrays feature power options that deliver optimal balance between the required system performance and a small power envelope. AMD / Xilinx Kintex UltraScale+ devices are ideal for both packet processing and DSP-intensive functions and for applications ranging from wireless MIMO technology to Nx100G networking and data centers.
Features
- Programmable system integration
- Up to 1.2M system logic cells
- UltraRAM for on-chip memory integration
- Integrated 100G Ethernet MAC with RS-FEC and 150G Interlaken cores
- Increased system performance
- 6.3 TeraMACs of DSP compute performance
- Over 2X system-level performance per watt over Kintex-7 FPGAs
- 16G and 28G backplane-capable transceivers
- 2666Mb/s DDR4 in the mid-speed grade
- Cost-effective
- 12.5Gb/s transceivers in the slowest speed grade
- VCXO and fractional PLL integration reduce clocking component cost
- Total power reduction
- Up to 60% lower power vs. 7 series FPGAs
- Voltage scaling options for performance and power
- Tighter logic cell packing reduces dynamic power
- Accelerated design productivity
- Co-optimized with Vivado Design Suite for rapid design closure
- SmartConnect technology for intelligent IP integration
Applications
- 112MHz point-to-point MWR modem and packet processing
- 1GHz eBand modem and packet processing
Videos
Publicado: 2019-07-01
| Actualizado: 2026-06-30