XP Power CCP550-A 550W Baseplate-Cooled Power Supplies
XP Power CCP550-A 550W Baseplate-Cooled Power Supplies deliver 300W of convection, 400W of conduction-cooled, and 550W of forced air-cooled power. These power supplies offer high power density in a low-profile design, high efficiency, and a quiet operation rating for noise-sensitive applications. The CCP550-A power supplies are designed to easily integrate into various body floating (BF)-rated medical applications, including respiratory care, imaging, patient treatment, and patient monitoring. Additionally, these power supplies are suitable for industrial applications like process control, test and measurement, and industrial printing. XP Power CCP550-A AC-DC Power Supplies feature class B conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and a low leakage current.
Features
- High power density in low-profile design
- Medical (BF) and ITE safety agency approvals
- High efficiency
- Quiet operation rating for noise-sensitive applications
- Class B conducted and Class A radiated emissions
- Optional 5V standby and remote on/off
Applications
- Diagnostic and monitoring
- Imaging
- Patient treatment
- Surgical equipment
- Analytical instruments
- Test and measurement
- Industrial printing
- Process control
- UV curing
- Clinical laboratories
- Mass spectrometry
Specifications
- 300W to 500W power ratings
- 80VAC to 264VAC universal, single-phase input range
- 12VDC, 15VDC, 24VDC, 36VDC, and 48VDC single output ratings
- 4kVAC isolation rating
- <0.5W no-load power
- 127mm x 76.2mm x 37.6mm dimensions
- -30°C to +70°C operating temperature range
Videos
Additional Resources
| N.º de artículo | Hoja de datos | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Eficiencia |
|---|---|---|---|---|
| CCP550PS24-A | ![]() |
24 VDC | 22.9 A | 92 % |
| CCP550PS12-A | ![]() |
12 VDC | 45.8 A | 90 % |
| CCP550PS15-A | ![]() |
15 VDC | 36.63 A | 90 % |
| CCP550PS18-A | ![]() |
18 VDC | 30.56 A | 90 % |
| CCP550PS36-A | ![]() |
36 VDC | 15.27 A | 92 % |
| CCP550PS48-A | ![]() |
48 VDC | 11.45 A | 92 % |