XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies

XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies offer output voltage and output current programming via voltage, I2C PMBus, RS485, and CANopen. These AC-DC power supplies include options for RS232 or UART. HPA1K5 comes in high efficiency (up to 93%), high power density 1.5kW chassis-mount package. This XP Power series measures 279.4mm x 106.6mm x 41.6mm and features active current sharing, remote on/off, remote sense, and power OK signal. The 5V/2A standby output is available whenever the main supply is present.

Features

  • 0% to 105% programmable output voltage
  • 0% to 110% programable output current
  • Multiple digital protocols
    • PMBus
    • CANopen
    • MODBUS
    • SCPI
  • ITE and medical approvals
  • Parallel operation
  • Analog and digital interfaces
  • Fully featured signals and controls
  • Graphical user interface (GUI)
  • 5V/2A standby supply
  • 3-year warranty

Applications

  • Healthcare
  • Industrial electronics
  • Semiconductor manufacturing
  • Technology

Specifications

  • 1500W maximum output power
  • Up to 63VDC maximum output voltage
  • Up to 60VDC nominal output voltage
  • Up to 62.50A maximum output current
  • Up to 93% efficiency
  • 279.4mm x 106.6mm x 41.6mm dimensions
View Results ( 4 ) Page
N.º de artículo Hoja de datos Voltaje de salida-Canal 1 Altura Eficiencia
HPA1K5PS60 HPA1K5PS60 Hoja de datos 60 VDC 41.6 mm (1.638 in) 92 %
HPA1K5PS24 HPA1K5PS24 Hoja de datos 24 VDC 41.6 mm 91 %
HPA1K5PS48 HPA1K5PS48 Hoja de datos 48 VDC 41.6 mm 93 %
HPA1K5PS36 HPA1K5PS36 Hoja de datos 36 VDC 41.6 mm (1.638 in) 92 %
Publicado: 2021-06-23 | Actualizado: 2025-11-10