XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies

XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies are PCB mount single-output AC-DC power supplies. These power supplies offer single-output voltages ranging from 3.3VDC to 48VDC and power outputs from 3W to 40W. The MCE AC-DC power supplies are designed specifically for medical applications with 2xMOPP isolation and are also suitable for Class II applications. These power supplies are available in open-frame and encapsulated mechanical formats and offer up to 88% high efficiency. The MCE power supplies feature 4kVAC input to output isolation and operate within the -25°C to 70°C temperature range. These AC-DC power supplies conform to the IEC Class II insulation rating and offer overvoltage, overload, and short-circuit protections. Typical applications include medical imaging, patient monitoring, surgical equipment, and patient treatment.

Features

  • Available in open frame and encapsulated formats
  • Class B conducted and radiated emissions
  • Low no-load power increases efficiency and reduces waste heat
  • IEC class II insulation rating
  • IEC 60601-1 medical safety agency approval, 2xMOPP
  • Overvoltage, overload, and short circuit protections

Specifications

  • 3W to 40W power outputs range
  • 3.3VDC to 48VDC single voltage outputs range
  • 80VAC to 264VAC input range
  • Up to 88% high efficiency
  • 4kVAC input to output isolation
  • -25°C to 70°C operating temperature range
  • Dimensions:
    • MCE03: 40.6mm x 19.1mm x 19.1mm
    • MCE10: 50.8mm x 29.2mm x 23.1mm
    • MCE20: 66.0mm x 33.0mm x 23.4mm
    • MCE40: 87.9mm x 38.1mm x 28.5mm

Applications

  • Medical imaging
  • Patient monitoring
  • Surgical equipment
  • Patient treatment
  • Infusion pump
  • Dental equipment
View Results ( 56 ) Page
N.º de artículo Hoja de datos Potencia de salida Voltaje de salida-Canal 1 Corriente de salida-Canal 1 Dimensiones
MCE20US24 MCE20US24 Hoja de datos 20 W 24 VDC 830 mA 66 mm x 33 mm x 23.4 mm
MCE40US24 MCE40US24 Hoja de datos 40 W 24 VDC 1.66 A 87.9 mm x 38.1 mm x 28.5 mm
MCE03US24 MCE03US24 Hoja de datos 3 W 24 VDC 125 mA 40.6 mm x 19.1 mm x 19.1 mm
MCE10US12 MCE10US12 Hoja de datos 10 W 12 VDC 830 mA 50.8 mm x 29.2 mm x 23.1 mm
MCE10US15 MCE10US15 Hoja de datos 10 W 15 VDC 670 mA 50.8 mm x 29.2 mm x 23.1 mm
MCE10US24 MCE10US24 Hoja de datos 10 W 24 VDC 420 mA 50.8 mm x 29.2 mm x 23.1 mm
MCE20US12 MCE20US12 Hoja de datos 20 W 12 VDC 1.67 A 66 mm x 33 mm x 23.4 mm
MCE03US03 MCE03US03 Hoja de datos 3 W 3.3 VDC 910 mA 40.6 mm x 19.1 mm x 19.1 mm
MCE10US05-P MCE10US05-P Hoja de datos 10 W 5 VDC 2 A 48.3 mm x 26.7 mm x 18 mm
MCE20US03 MCE20US03 Hoja de datos 15 W 3.3 VDC 4.55 A 66 mm x 33 mm x 23.4 mm
Publicado: 2023-07-19 | Actualizado: 2025-12-12