XP Power PGD 100/140 100W-140W GaN-based PD Chargers

XP Power PGD 100/140 100W-140W GaN-based Power Delivery (PD) Chargers comply with the Power Delivery (PD) protocol and offer Class II construction, a gasketed design, and reinforced isolation. The PGD100 supplies feature output voltages from 5VDC to 20VDC and meet USB 3.0 and QC4.0+ fast charging protocols, while the PGD140 supplies have a 5VDC to 28VDC output voltage range and meet USB 3.1 and QC4.0+ fast charging protocols. Additional features include universal medical and ITE safety agency approvals, low leakage currents, a compact gallium-nitride (GaN) based design, and a wide 80VAC to 264VAC voltage range. XP Power PGD100 and PGD140 Power Supplies are ideal for home healthcare, technology, instrumentation, and medical diagnostics.

Features

  • Low earth leakage current
  • Compact GaN-based design
  • Class II construction
  • Reinforced isolation

Applications

  • Home healthcare
  • Technology
  • Instrumentation
  • Medical diagnostics

Specifications

  • Output voltages
    • 5VDC to 20VDC (PDG100)
    • 5VDC to 28VDC (PDG140)
  • Dimensions
    • 114.5mm x 56.5mm x 32mm (PDG100)
    • 121mm x 65.8mm x 32mm (PDG140)
  • Charging protocols
    • USB PD 3.0 and QC4.0+ fast charging (PDG100)
    • USB PD 3.1 and QC4.0+ fast charging (PDG140)
  • 80VAC to 264VAC universal, single-phase input range
  • Energy efficiency level VI and EU2019/1782
  • IP22 environmental rating
  • <0.15W standby power
  • Class B conducted and radiated emissions
  • 0 to +60°C operating temperature range
  • ±5% total regulation
Publicado: 2025-09-16 | Actualizado: 2026-03-09