Xtreme Cable Xtreme-Net® Deepwater Ethernet Cables

Xtreme Cable Xtreme-Net® Deepwater Ethernet Cables are designed to endure harsh undersea conditions up to 10,000PSI. Tested per TIA/EIA-568B standards, these cables offer minimal deviation of <2%, even under 6000PSI, ensuring consistent performance and high-speed Ethernet data transmission. Sustained data rates range from 100Mbps for fast Ethernet to 1000Mbps for Gigabit Ethernet, providing reliable connectivity within specified length constraints. Constructed with formulated, high-temperature "Xtreme" grade polyurethane, these cables have excellent abrasion and cut resistance, low coefficient of friction, and good flexibility with overmold compatibility. Xtreme Cable Xtreme-Net Deepwater Ethernet Cables are extensively tested and validated to meet TIA/EIA-568B industry Ethernet standards.

Features

  • Maintains high-speed Ethernet data transmission while under extreme water pressure
  • Minimal deviation
  • Consistent performance
  • Reliable connectivity within specified length constraints
  • Abrasion and cut resistance
  • Low coefficient of friction
  • Good flexibility with overmold compatibility

Specifications

  • <2% deviation, even under 6000PSI
  • 100Mbps to 1000Mbps data rates
  • High-temperature "X-treme" grade polyurethane
  • Hot rubber mold compatible to +120°C up to 90min
  • Tested to TIA/EIA-568B industry Ethernet standards
  • -25°C to +90°C temperature range
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
FM022208-01K12 FM022208-01K12 Hoja de datos Cables de Ethernet / Cables de conexión de red 2-TPJ 24AWG + 14AWG 2C; WB; PU; Xtreme-N PRC PER FT
FM022208-10K12 FM022208-10K12 Hoja de datos Cables de Ethernet / Cables de conexión de red 1-TPJ 23AWG + 20AWG 4C; WB; Kevlar; PU; PRC PER FT
FM022208-02 FM022208-02 Hoja de datos Cables de Ethernet / Cables de conexión de red 2-TPJ 24AWG + 14AWG 2C; WB; PU; Xtreme-N PRC PER FT
Publicado: 2025-01-09 | Actualizado: 2025-02-28