Yamaichi Electronics M12 Sensor / Actuator Cables
Yamaichi Electronics M12 Sensor / Actuator Cables are single-ended cordsets with 4-, 5-, and 8-position connectors. These male and female connectors are A-coded. The Yamaichi M12 Sensor / Actuator Cables offer 0.5m, 1.0m, 2.0m, and 5.0m standard cable lengths and 2A or 4A current ratings with voltage ratings up to 250V.
Features
- 0.5m, 1.0m, 2.0m, and 5.0m standard cable lengths
- Black PVC cable jackets
- Male or female
- A-coded
- Available custom lengths, pinouts, and double-ended configurations
Applications
- Industrial automation
- Telecom
- Medical
- Automotive industry
Specifications
- 4-, 5-, and 8-position connector
- 2A or 4A current rating
- 30V, 60V, or 250V voltage rating
- 24AWG or 22AWG wire gauge
Publicado: 2025-04-29
| Actualizado: 2026-01-06