Yamaichi Electronics Mini-FAKRA Connectors
Yamaichi Electronics Mini-FAKRA Connectors comply with USCAR-18 design guidelines and support vehicular interior signal transmissions. This automotive interconnect solution features the HF106P, HFU106P, and Y-MFC series with up to 9GHz operating frequency, 50Ω impedance, and -40°C to +105°C operating temperature range. The lineup includes a range of color and key codes as well as multiple mounting / interface orientations, such as right angle and vertical. Yamaichi Electronics Mini-FAKRA Connectors are suitable for applications that include BLUETOOTH®, Wi-Fi®, remote control key ignition, GPS, infotainment, FM/AM and satellite radio signals, and advanced driver assistance system (ADAS) camera signals.Features
- HF106P
- Fakra developed and tested for automotive applications
- Diecast type
- According to DIN ISO 20860
- SMT version
- Color and mechanical coding
- Automotive certified
- Tape-and-reel packaging available
- HFU106P and Y-MFC
- Miniaturized FAKRA I/O solution to save critical design space
- Vertical and right-angle mount
- Offers both 1 x 2 and 2 x 2 configurations
- Supports several key codes
Applications
- Automotive
- GPS
- Bluetooth and Wi-Fi
- FM/AM and satellite radio signals
- Infotainment system connections
- GPS antenna signal
- In-vehicle environmental telemetry control
- ADAS system camera signals
- GSM cellular phone signal
- Remote control key ignition
Publicado: 2024-05-16
| Actualizado: 2024-05-31