Yamaichi Electronics HF601 Flip-Lock FFC/FPC Connectors
Yamaichi HF601 Flip-Lock FFC/FPC Connectors feature a super-low profile 2mm profile height and a proven zero-insertion force (ZIF) connection technology. These connectors offer a transfer rate of up to 700Mbps with excellent transmission quality. The design includes a flip-lock cover that can be opened to allow smooth and easy insertion of the FFC/FPC and locked by closing the cover. Yamaichi HF601 Flip-Lock FFC/FPC Connectors are available with a positioning part to prevent unintentional extraction of the FFC/FPC.
Features
- ZIF-type cap lock function
- Embedded socket on connector insulator for cable positioning
- Supports various pin counts (20 to 50 pin)
- Super low profile height of 2mm (HF601)
- Supports both right-angle and vertical mating directions
- Secure tab design on CAU002 series for a perfect mating condition with HF601 series
- Designed for PC/FFC cable connection applications
Flyers
Publicado: 2012-03-15
| Actualizado: 2026-07-07