Newhaven Display NHD-2.7-12864WDx-CTP 2.7" OLED Display Modules

Newhaven Display NHD-2.7-12864WDx-CTP 2.7" Graphic OLED Display Modules elevate user experience with capacitive touch in low-powered Human Interface Devices (HIDs). The modules enable intuitive interaction with precise inputs and navigation through menus, zooming in on details, and more. Offered in yellow and white monochrome colors, the 2.7" touch OLED displays include two different connection options: a 20-pin thru-hole connection or a 20-pin FFC connection (Molex 52271-2079) to make product development easy. The PCAP touchscreen featured on these displays has a built-in I2C interface and EMI shielding for added protection.

Features

  • 2.7” diagonal display sizes
  • Yellow and white color options
  • Capacitive touch with built-in display controller
  • PCAP with multi-touch and gesture support
  • Built-in EMI shielding
  • Configurable power options to reduce power consumption
  • High contrast ratio of 10,000:1
  • Connection options
    • Thru-hole and FFC for the display
    • FFC connection for the CTP
  • Wide -40°C to +85°C operating temperature range
  • Self-illuminated
  • RoHS and REACH complaint

Applications

  • Industrial
  • Medical
  • Test and measurement
  • Energy
  • Handhelds
  • Consumer
  • Transportation

Specifications

  • 85° optimal viewing angle
  • 15ns typical rise/fall response time
  • 51cd/m2 to 110cd/m2 brightness range
  • 2.8V to 3.3V supply voltage range
  • 23mA maximum operating supply current, 15mA typical
  • 120μA maximum sleep mode current, 25μA typical
  • 30,000hrs to 50,000hrs lifetime range
  • 15ns maximum rise/fall time
  • Default jumper settings
    • 2.8V to 3.5V module supply voltage range
    • 235mA to 375mA maximum module supply current range
  • Jumper option 1
    • 2.8V to 3.5V module supply voltage range
    • 305μA maximum module supply current, 190μA typical
    • 2.8V to 12V boost converter supply voltage range
    • 70mA to 215mA maximum module supply current range
  • Jumper option 2
    • 2.8V to 3.5V module supply voltage range
    • 300μA maximum module supply current, 180μA typical
    • 14.5V to 15.5V OLED panel supply voltage range
    • 50mA to 70mA maximum OLED panel supply current range
  • 6800-MPU and 808-MPU parallel interfaces
    • 300ns minimum clock cycle time
    • 10ns minimum address setup time
    • 0ns minimum address hold time
    • 40ns minimum write data setup time
    • 7ns minimum  write data hold time
    • 20ns minimum read data hold time
    • 70ns maximum output disable time
    • 140ns maximum access time
    • 120ns (6800-MPU) or 150ns (808-MPU) minimum chip select read low pulse width time
    • 60ns minimum chip select write low pulse width time
    • 60ns minimum chip select high pulse width time
  • 4-wire serial interface
    • 100ns minimum clock cycle time
    • 15ns minimum address/write data setup/hold time
    • 20ns minimum chip select setup and clock high/low time
    • 10ns minimum chip select hold time
  • 3-wire serial interface
    • 100ns minimum clock cycle time
    • 20ns minimum chip select setup and clock high/low time
    • 10ns minimum chip select hold time
    • 15ns minimum write data setup/hold time

Videos

Publicado: 2023-09-25 | Actualizado: 2023-10-19