New eBook from Mouser, Analog Devices and Samtec Offers Expert Perspectives on Signal Integrity

Para publicación inmediata

Comuníquese con nosotros


July 30, 2024Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, announces a new eBook in collaboration with Analog Devices, Inc. (ADI) and Samtec, exploring the challenges and nuances involved in maintaining signal integrity in our connected world.

Between smartphones, computers and emerging fields like the Internet of Things, nearly every device in our lives is interconnected in some capacity. In 13 Experts on Signal Integrity in Radio-Frequency and High-Frequency Designs, ADI and Samtec address this by offering industry-leading components and design solutions. This eBook explores the significance of signal integrity in RF and high-frequency designs and provides solutions to meet the growing demands of modern electronics, especially in mission-critical fields like medical and automotive. The eBook highlights many of the products that both ADI and Samtec offer to allow customers to leverage both companies' design experience, thus enabling them to easily achieve high signal integrity and meet their system design requirements with adequate specification, margin, and reliability.

ADI's ADF4368 microwave wideband synthesizer offers clean, ultra-low jitter frequency synthesis from 800 MHz to 12.8 GHz. The need for sub-harmonic filters is eliminated due to no internal doubler required, simplifying design and reducing BOM costs.

ADI's ADL8112 low-noise amplifier (LNA), available to order, provides broadband operation from 10 MHz to 26.5 GHz. The integration of an amplifier and two single-pole, four-throw (SP4T) reflective switches allows multiple paths through the device. With the integration of power supply decoupling capacitors, minimal external power supply decoupling is required.

ADI's ADPA7009-2 GaAs pHEMT MMIC power amplifier provides a gain of 17.5 dB, an output power for 1dB compression (OP1dB) of 28 dBm, and a typical output third-order intercept (OIP3) of 34.5 dBm at 20 GHz to 35 GHz. The RF input and outputs are internally matched and DC-blocked for easy integration into higher-level assemblies. Most of the typically required external passive components for operation are integrated, facilitating a small, compact printed circuit board (PCB) footprint.

The Samtec AcceleRate® HD ultra-dense mezzanine strips are super-dense micro interconnects with up to 240 total inputs/outputs (I/Os). These connectors are PCIe® Gen 5 compatible, support 56 Gbps PAM4 (28 Gbps NRZ) applications, and feature an Edge Rate® contact system that is optimized for signal integrity performance.

The SEARAY™ SEAF and SEAM connectors are high-density open-pin-field arrays. The open-pin design gives customers the ability to simultaneously run differential -pairs, single-ended signals, and power through the same 28+ Gbps interconnect. SEARY's breakout region is simplified by utilizing Samtec's proprietary Differential Vias™ technology. This method enables wider routing channels with a 2:1 ground-to-via ratio, improves signal integrity at high data rates, and lowers overall cost.

The HSEC8-RA high-speed edge card connectors feature Samtec's rugged Edge Rate contact system and are designed for signal integrity and multiple mating cycles. These connectors offer superior impedance control, reduced broadside coupling (crosstalk), and a 1.2 mm contact wipe distance.

To learn more about ADI, visit https://www.mouser.com/manufacturer/analog-devices/. To learn more about Samtec, visit https://www.mouser.com/manufacturer/samtec/.

To read the 13 Experts on Signal Integrity in Radio-Frequency and High-Frequency Designs eBook, visit https://analog.mouser.com/adi-ebooks/13-experts-on-signal-integrity/. To browse Mouser's extensive eBook library, visit https://resources.mouser.com/manufacturer-ebooks/.

 

Como distribuidor autorizado a nivel global, Mouser ofrece la más amplia selección de los semiconducoctores y componentes electrónicos más recientes del mundo, en existencia y listos para enviar. Los clientes de Mouser pueden esperar productos originales y 100 % certificados que son totalmente localizables desde cada uno de sus socios fabricantes. Para ayudar a agilizar los diseños de los clientes, el sitio web de Mouser cuenta con una amplia biblioteca de recursos técnicos, incluso un Centro de recursos técnicos, además de documentos técnicos de productos, diseños de referencia de proveedores específicos, notas de aplicación, información técnica de diseño, herramientas de ingeniería y otro tipo de información útil.

Acerca de Mouser

2026 - Mouser Electronics es un distribuidor autorizado de semiconductores y componentes electrónicos que se enfoca en introducir nuevos productos de sus socios fabricantes líderes. Debido a que brinda servicios a la comunidad global de compradores e ingenieros de diseño electrónico, el sitio web global del distribuidor, mouser.com, está disponible en múltiples idiomas y monedas, y cuenta con más de 6,8 millones de productos de más de 1.200 marcas de fabricantes. Mouser ofrece 28 ubicaciones de asistencia en todo el mundo para ofrecer el mejor servicio al cliente de su clase en idiomas, monedas y horarios locales. El distribuidor realiza envíos a más de 650.000 clientes en 223 países o territorios desde sus innovadoras instalaciones de distribución de 93.000 metros cuadrados en el área metropolitana de Dallas, Texas. Para obtener más información, visite https://www.mouser.com.

Marcas

Mouser y Mouser Electronics son marcas registradas de Mouser Electronics, Inc. Todos los demás productos, logotipos y nombres de empresas mencionados en este documento pueden ser marcas de sus respectivos titulares.

Para obtener más información, comuníquese con:
Kevin Hess, Mouser Electronics
Vicepresidente general de Marketing
+1 (817) 804-3833
Para consultas de prensa, comuníquese con:
Kelly DeGarmo, Mouser Electronics
Gerente, Comunicaciones Corporativas y Relaciones con los Medios
+1 (817) 804-7764