Mouser Electronics New Product Insider: Over 15,000 New Parts Added in First Quarter of 2023

Para publicación inmediata

Comuníquese con nosotros


April 17, 2023 – As an authorized distributor, Mouser Electronics, Inc. is focused on the rapid introduction of new products and technologies, giving customers an edge and helping speed time to market from design chain to supply chain™. Over 1,200 semiconductor and electronic component manufacturer brands count on Mouser to help them introduce their products into the global marketplace. Mouser's customers can expect 100% certified, genuine products that are fully traceable from each manufacturer. 

Last quarter, Mouser launched more than 15,000 part numbers ready for shipment, including over 8,000 in March alone. 

Some of the products introduced by Mouser from January through March include:

  • STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-Bit Microcontrollers
    Bridging the gap between 8-bit or 16-bit microcontrollers and higher performance 32-bit devices, the STM32C0x series provides access to the benefits of STM32 designs. Powered by an Arm Cortex-M0+ core running at 48 MHz, the STM32C0x lets developers do more with less. These devices provide a high level of integration, ideal for a wide range of consumer, industrial, and appliance applications and are optimized for Internet of Things (IoT) solutions.
  • NXP Semiconductors MC56F80000-EVK Evaluation Kit
    NXP Semiconductors MC56F80000-EVK Evaluation Kit is an ultra-low-cost development platform for the MC56F80x digital signal controller/microcontroller family with form-factor compatibility to the Arduino™ R3 pin layout. The Evaluation Kit features a 3-axis MEMS accelerometer, PWM and user LEDs, user buttons, ADC test circuits, OPAMP test circuits and external serial flash memory.
  • TDK InvenSense ICS-40800 Ultra-Low Noise Directional MEMS Microphone
    The ICS-40800 MEMS Microphone features an ultra-high 70 dBA signal-to-noise ratio (SNR) and ±1 dB sensitivity tolerance, making it ideal for far-field voice control and speech applications. The device includes both top and bottom sound ports, enabling it to exhibit variable sensitivity to sound based on the angle of arrival.
  • TE Connectivity's (TE) Blind Mating Mobile Charging Connectors
    These Blind Mating Mobile Charging Connectors are optimized for autonomous mobile robots (AMR) and autonomous vehicles in the warehouse automation space. They are available in two- and three-power contact options with up to eight signal contacts to ease installation and rework cycle times. The series offers a high mating cycle life and serves as a modular solution that will support a wide range of configurations, data and sensing.

 To see more of the New Product Insider highlights, visit https://www.mouser.com/newproductinsider/.

 

Como distribuidor autorizado a nivel global, Mouser ofrece la más amplia selección de los semiconducoctores y componentes electrónicos más recientes del mundo, en existencia y listos para enviar. Los clientes de Mouser pueden esperar productos originales y 100 % certificados que son totalmente localizables desde cada uno de sus socios fabricantes. Para ayudar a agilizar los diseños de los clientes, el sitio web de Mouser cuenta con una amplia biblioteca de recursos técnicos, incluso un Centro de recursos técnicos, además de documentos técnicos de productos, diseños de referencia de proveedores específicos, notas de aplicación, información técnica de diseño, herramientas de ingeniería y otro tipo de información útil.

Acerca de Mouser

2026 - Mouser Electronics es un distribuidor autorizado de semiconductores y componentes electrónicos que se enfoca en introducir nuevos productos de sus socios fabricantes líderes. Debido a que brinda servicios a la comunidad global de compradores e ingenieros de diseño electrónico, el sitio web global del distribuidor, mouser.com, está disponible en múltiples idiomas y monedas, y cuenta con más de 6,8 millones de productos de más de 1.200 marcas de fabricantes. Mouser ofrece 28 ubicaciones de asistencia en todo el mundo para ofrecer el mejor servicio al cliente de su clase en idiomas, monedas y horarios locales. El distribuidor realiza envíos a más de 650.000 clientes en 223 países o territorios desde sus innovadoras instalaciones de distribución de 93.000 metros cuadrados en el área metropolitana de Dallas, Texas. Para obtener más información, visite https://www.mouser.com.

Marcas

Mouser y Mouser Electronics son marcas registradas de Mouser Electronics, Inc. Todos los demás productos, logotipos y nombres de empresas mencionados en este documento pueden ser marcas de sus respectivos titulares.

Para obtener más información, comuníquese con:
Kevin Hess, Mouser Electronics
Vicepresidente general de Marketing
+1 (817) 804-3833
Para consultas de prensa, comuníquese con:
Kelly DeGarmo, Mouser Electronics
Gerente, Comunicaciones Corporativas y Relaciones con los Medios
+1 (817) 804-7764