Authorized Distributor Mouser Electronics Offers Engineers the Latest Technologies from Texas Instruments
April 20, 2026 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor, is an authorized global distributor of Texas Instruments (TI) solutions with over 70,000 TI parts available to order, including nearly 48,000 in stock and ready to ship, Mouser offers a wide portfolio of the newest TI semiconductors and electronic components, adding new products daily to its portfolio.
TI's power management ICs (PMICs), such as the TPSM81033 synchronous boost power module, provide a compact power solution for smart devices and portable equipment powered by batteries and other power supplies. The TPSM81033's MagPack packaging technology integrates a synchronous boost converter and an inductor, reducing external components, simplifying design, and saving PCB area.
The OPAx392 e-trim™ operational amplifiers (op amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision DC accuracy, the AC performance is optimized for low noise and fast-settling transient response. These features make the OPAx392 series an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).
The TXE8116 16-bit I/O expander provides general-purpose parallel I/O expansion for devices using the four-wire serial peripheral interface (SPI) protocol. This device features I/O ports, along with additional enhancements designed to improve I/O performance in terms of speed, power consumption, and flexibility. Typical applications include transportation, automation and control, servers, routers, testing and measurement, and medical and healthcare.
The AFE159x 4-channel analog front-ends (AFEs) are 24-bit, simultaneous-sampling delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with built-in programmable gain instrumentation amplifiers (INAs), an internal reference, and an on-chip PLL. These AFEs support digital pace pulse detection and thoracic impedance measurement, plus incorporate all of the features commonly required in medical electroencephalogram (EEG) and electrocardiogram (ECG) applications. With exceptional performance and high levels of integration, the AFE159x enables the development of scalable medical instrumentation systems at significantly reduced power, size, and overall cost.
TI's SN74ACT74, SN74ACT74-EP, and SN74ACT74-Q1 are dual positive-edge-triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. The SN74ACT74-EP variants have gold bond wires, a wide –55°C to +105°C temperature range, and an SnPb lead finish. The SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications, operate over a -40°C to +125°C temperature range, and are available in a wettable flank QFN package to enable automatic optical inspection (AOI).
Mouser and Texas Instruments recently collaborated on an eBook titled 13 Experts Discuss Autonomous Mobile Robots. In the eBook, industry experts explore how AMRs are redefining industries from warehousing to manufacturing and industrial automation.
To learn more about TI products available from Mouser, visit https://www.mouser.com/manufacturer/texas-instruments/.For. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Como distribuidor autorizado a nivel global, Mouser ofrece la más amplia selección de los semiconducoctores y componentes electrónicos más recientes del mundo, en existencia y listos para enviar. Los clientes de Mouser pueden esperar productos originales y 100 % certificados que son totalmente localizables desde cada uno de sus socios fabricantes. Para ayudar a agilizar los diseños de los clientes, el sitio web de Mouser cuenta con una amplia biblioteca de recursos técnicos, incluso un Centro de recursos técnicos, además de documentos técnicos de productos, diseños de referencia de proveedores específicos, notas de aplicación, información técnica de diseño, herramientas de ingeniería y otro tipo de información útil.
2026 - Mouser Electronics es un distribuidor autorizado de semiconductores y componentes electrónicos que se enfoca en introducir nuevos productos de sus socios fabricantes líderes. Debido a que brinda servicios a la comunidad global de compradores e ingenieros de diseño electrónico, el sitio web global del distribuidor, mouser.com, está disponible en múltiples idiomas y monedas, y cuenta con más de 6,8 millones de productos de más de 1.200 marcas de fabricantes. Mouser ofrece 28 ubicaciones de asistencia en todo el mundo para ofrecer el mejor servicio al cliente de su clase en idiomas, monedas y horarios locales. El distribuidor realiza envíos a más de 650.000 clientes en 223 países o territorios desde sus innovadoras instalaciones de distribución de 93.000 metros cuadrados en el área metropolitana de Dallas, Texas. Para obtener más información, visite https://www.mouser.com.
Mouser y Mouser Electronics son marcas registradas de Mouser Electronics, Inc. Todos los demás productos, logotipos y nombres de empresas mencionados en este documento pueden ser marcas de sus respectivos titulares.