Mouser Now Shipping Analog Devices ADAQ23875 16-Bit, 15 MSPS µModule Data Acquisition Solution
March 22, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ADAQ23875 µModule® data acquisition solution (DAQ) from Analog Devices, Inc. Utilizing system-in-package (SIP) technology, the ADAQ23875 integrates multiple common signal-processing and conditioning blocks into a single device, reducing end system component count and development cycles of precision measurement systems.
The Analog Devices ADAQ23875 DAQ, available from Mouser Electronics, integrates a low-noise, fully differential analog-to-digital converter (ADC) driver; a stable reference buffer; and a high-speed 16-bit, 15 MSPS successive approximation register (SAR) ADC. The device also incorporates Analog Devices' iPassives® technology, supplying crucial passive components with superior matching and drift characteristics, to minimize temperature dependent error sources through optimized performance. The fast settling of the ADC driver stage, with fully differential or single-ended to differential input and no latency of the SAR ADC, provides a unique solution for high-channel-count multiplexed signal chain architectures and control loop applications.
The ADAQ23875 comes in a 9 mm × 9 mm package, four times smaller than its discrete equivalent, enabling smaller-form-factor instruments without sacrificing performance. The DAQ features a serial low-voltage differential-signaling (LVDS) digital interface with one-lane or two-lane output modes, allowing the user to optimize the interface data rate for each application.
The ADAQ23875 is supported by the EVAL-ADAQ23875FMCZ evaluation board, also available from Mouser Electronics. The EVAL-ADAQ23875FMCZ, together with the required EVAL-SDP-CH1Z high-speed controller board and signal source, demonstrates the performance of the ADAQ23875 µModule. The board includes a pre-mounted ADAQ23875, a choice of a 4.096 V or 2.048 V reference, onboard reference, low-dropout (LDO) regulator, and power supply circuits, and an 800 MHz clock distribution IC.
To learn more about the ADAQ23875, visit https://www.mouser.com/new/analog-devices/analog-adaq23875-umodule/.
Como distribuidor autorizado a nivel global, Mouser ofrece la más amplia selección de los semiconducoctores y componentes electrónicos más recientes del mundo, en existencia y listos para enviar. Los clientes de Mouser pueden esperar productos originales y 100 % certificados que son totalmente localizables desde cada uno de sus socios fabricantes. Para ayudar a agilizar los diseños de los clientes, el sitio web de Mouser cuenta con una amplia biblioteca de recursos técnicos, incluso un Centro de recursos técnicos, además de documentos técnicos de productos, diseños de referencia de proveedores específicos, notas de aplicación, información técnica de diseño, herramientas de ingeniería y otro tipo de información útil.
2026 - Mouser Electronics es un distribuidor autorizado de semiconductores y componentes electrónicos que se enfoca en introducir nuevos productos de sus socios fabricantes líderes. Debido a que brinda servicios a la comunidad global de compradores e ingenieros de diseño electrónico, el sitio web global del distribuidor, mouser.com, está disponible en múltiples idiomas y monedas, y cuenta con más de 6,8 millones de productos de más de 1.200 marcas de fabricantes. Mouser ofrece 28 ubicaciones de asistencia en todo el mundo para ofrecer el mejor servicio al cliente de su clase en idiomas, monedas y horarios locales. El distribuidor realiza envíos a más de 650.000 clientes en 223 países o territorios desde sus innovadoras instalaciones de distribución de 93.000 metros cuadrados en el área metropolitana de Dallas, Texas. Para obtener más información, visite https://www.mouser.com.
2026 - Analog Devices es una empresa de tecnología analógica de alto rendimiento líder a nivel global que se dedica a resolver los desafíos de ingeniería más complejos. Permitimos que nuestros clientes interpreten el mundo que nos rodea al vincular con inteligencia lo físico y digital con tecnologías inigualables de detección, medición, potencia e interpretación. Visite http://www.analog.com.
Mouser y Mouser Electronics son marcas registradas de Mouser Electronics, Inc. Todos los demás productos, logotipos y nombres de empresas mencionados en este documento pueden ser marcas de sus respectivos titulares.