Nexperia PMEG100Vx/PMEG100Vx-Q Schottky Barrier Rectifiers
Nexperia PMEG100Vx/PMEG100Vx-Q Dual Series High-Speed Switching Diodes are housed in leadless ultrasmall surface-mounted plastic packages with visible and solderable side pads. The PMEG100Vx/PMEG100Vx-Q features a high switching speed, low leakage current, reverse voltage, and low capacitance. Typical applications include high-speed switching, general-purpose switching, and reverse polarity protection. The PMEG100Vx-Q is qualified according to AEC-Q101 and suggested for use in automotive applications.Features
- Average forward current: IF(AV) ≤8A
- Reverse voltage: VR ≤100V
- Low leakage current due to high Schottky barrier technology
- Low forward voltage
- High power capability due to clip-bonding technology and heat sink
- High temperature Tj ≤175°C
- AEC-Q101 qualified
- Small and thin SMD power plastic package, typical height 0.78mm
Applications
- Low voltage rectification
- Automotive LED lighting
- High-efficiency DC-to-DC conversion
- Switch-mode power supply
- Reverse polarity protection
- Low power consumption application
Publicado: 2017-03-23
| Actualizado: 2022-08-22