Nexperia PSC1065H SiC Schottky Diodes
Nexperia PSC1065H Silicon Carbide (SiC) Schottky Diode combines ultra-high performance and high efficiency with low energy loss in power conversion applications. These diodes deliver feature temperature-independent capacitive turn-off, zero recovery switching behavior, and excellent figure-of-merit (QC x VF). The PSC1065H SiC Schottky diodes boast system miniaturization, high IFSM capability, high power density, reduced system cost, and reduced EMI. These diodes are used in AC-to-DC and DC-to-DC converters, server and telecom power supplies, Uninterruptible Power Supply (UPS), and photovoltaic inverters.Features
- Zero forward and reverse recovery
- Temperature-independent fast and smooth switching performance
- High IFSM capability
- Outstanding figure-of-merit (QC x VF)
- High power density
- Reduced system cost
- System miniaturization
- Reduced EMI
Specifications
- 650V maximum repetitive peak reverse voltage
- 10A maximum forward current
- 22nC total capacitive charge
- 175°C junction temperature
Applications
- Switch Mode Power Supply (SMPS)
- AC-to-DC and DC-to-DC converters
- Battery charging infrastructure
- Server and telecom power supply
- Uninterruptible Power Supply (UPS)
- Photovoltaic inverters
Publicado: 2021-11-10
| Actualizado: 2024-08-21