Nichicon JUW EDLC EVerCAP® Supercapacitors
Nichicon JUW Electric Double Layer (EDLC) Supercapacitors feature radial leads and a rated voltage of 2.7V, one rank smaller than the JUM series. Nichicon JUW is a series of EVerCAP Supercapacitors adapted to the RoHS directive (2002/95/EC). The series has a wide temperature range from -25°C to +70°C and 2.7V rated voltage.Features
- High capacitance type (2.7V)
- Higher capacitance than JUM
- Wide temperature range (-25°C to +70°C)
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción | Capacitancia | ESR |
|---|---|---|---|---|
| JUWT1226MHD | ![]() |
Supercondensadores / Ultracondensadores 2.7volts 22Farads Radial | 22 F | 300 mOhms |
| JUWT1275MPD | ![]() |
Supercondensadores / Ultracondensadores 2.7volts 2.7Farads Radial | 2.7 F | 2 Ohms |
| JUWT1826MHD | ![]() |
Supercondensadores / Ultracondensadores 2.7volts 82Farads Radial | 82 F | 100 mOhms |
| JUWT1126MPD | ![]() |
Supercondensadores / Ultracondensadores 2.7volts 12Farads Radial | 12 F | 400 mOhms |
| JUWT1685MHD | ![]() |
Supercondensadores / Ultracondensadores 2.7volts 6.8Farads Radial | 6.8 F | 800 mOhms |
| JUWT1336MHD | ![]() |
Supercondensadores / Ultracondensadores 2.7volts 33Farads Radial | 33 F | 200 mOhms |
| JUWT1126MHD | ![]() |
Supercondensadores / Ultracondensadores 12F 2.7 Volts 20% | 12 F | |
| JUWT1335MPD | ![]() |
Supercondensadores / Ultracondensadores 3.3F 2.7 Volts 20% | 3.3 F |
Publicado: 2011-06-09
| Actualizado: 2022-03-11