Nisshinbo R1560 Voltage Regulators
Nisshinbo R1560 Voltage Regulators are CMOS-based, ultra-low-power voltage regulators designed for automotive and industrial applications. The R1560 series offers 5.5V to 60V input voltage, ±0.8% output voltage accuracy, 100mA output current, short current limit circuit, and overcurrent protection. These regulators are available in HSOP-6J and TO-252-5-P2 packages, which dissipate heat and save space. Nisshinbo R1560 Voltage Regulators are an ideal constant voltage power source for industrial applications, on-vehicle accessories, electrical appliances, and control units. Typical applications include electric vehicle (EV) inverters, battery management systems (BMS), failure analysis (FA) equipment, smart meters, laptop PCs, digital TVs, and more.Features
- CMOS based
- Ideal constant voltage power source
- 3µA supply current
- 5.5V to 60V input voltage range
- ±0.8% output voltage accuracy
- 1.5V dropout voltage
- Short current limit circuit
- Overcurrent protection circuit
- Thermal shutdown
- HSOP-6J and TO-252-5-P2 space-saving packages with high heat dissipation
Applications
- R1560x-Y for industrial
- FA equipment
- Smart meters
- Surveillance cameras
- Vending machines
- R1560x for automotive
- EV inverters
- Charge control units
- 48V battery systems
- BMS
- R1560x for general
- Refrigerators
- Rice cookers
- Electric kettles
- Laptop PCs
- Digital TVs
- Telephones
- LAN systems
Videos
Block Diagram
Typical Application Circuit
Publicado: 2018-05-31
| Actualizado: 2024-08-09