Nordic Semiconductor nRF52833 Development Kit
Nordic Semiconductor nRF52833 DK is a single-board development kit for the development of BLUETOOTH® Low Energy, Bluetooth mesh, NFC, Thread, and Zigbee applications on nRF52833 SoC. This single-board development kit also supports development on the nRF52820 SoC. The single-board development kit is hardware compatible with the Arduino Uno Rev3 standard, making it possible for a wide range of third-party shields that are compatible with this standard, including the proprietary Power Profiler Kit. The nRF52833 DK allows access to all I/O and interfaces via connectors and has four user-programmable LEDs and four buttons. The kit can be powered via USB, but also supports Li-Po and CR2032 coin-cell batteries, enabling in-field prototype testing. The DK is supported by an SDK for firmware development and a range of PC tools (IDEs and Toolchains) to develop end-to-end applications.Features
- Bluetooth 5.2 multiprotocol radio
- 2Mbps
- Long range
- Advertising extensions
- Channel Selection Algorithm #2 (CSA #2)
- Bluetooth mesh
- Direction Finding
- IEEE 802.15.4 radio support
- Thread
- Zigbee
- Arm® Cortex™-M4 with FPU
- Arduino Rev3 compatible connector for use with third-party shields
- All I/Os and interfaces available via connectors
- Segger J-Link OB programming/debugging supported
- Support for programming/debugging of external boards
- USB interface direct to nRF52833 SoC
- USB interface to power and program/debug
- Integrated 2.4GHz PCB antenna
- Connector for external NFC antenna (included)
- SWF connector for direct RF measurements
- Pins for power consumption measurements
- 4x user-programmable buttons
- 4x user-programmable LEDs
- CR2032 coin-cell battery holder
- 1.7V to 5.5V supplied from battery, USB, or external VDD
- 50Ω antenna connector type
- 32 bits data bus width
Applications
- Professional lighting
- Asset tracking
- Wayfinding
- Multiprotocol devices
- Mesh networks
- Advanced wearables
- Smart home
- HID/Gaming/VR
- Toys
- Sports and fitness
Documents
Videos
Publicado: 2019-11-19
| Actualizado: 2023-06-27