Nordic Semiconductor nRF7000 Low-Power Wi-Fi® 6 Companion ICs

Nordic Semiconductor nRF7000 Low-Power Wi-Fi® 6 Companion ICs specialize in SSID-based Wi-Fi by efficiently scanning Wi-Fi access points. The Nordic Semiconductor nRF7000 doesn't handle direct internet Wi-Fi connections but integrates with Nordic's nRF91 Series cellular SiPs. Developers can harness GNSS, cellular, and SSID-based Wi-Fi locationing by combining the nRF7000 IC with the nRF91 Series SiP for precise and reliable location data while also using the nRF91 Series SiP for cloud connectivity via cellular networks.

Features

  • 2.4GHz and 5GHz dual-band
  • Ideal coexistence with BLUETOOTH® LE
  • Supported in nRF Connect SDK
  • Passive and active Wi-Fi scanning
  • SPI/QSPI host interface support
  • Complies with 802.11b/g/n/ax
  • Coexistence interfaces

Applications

  • Asset tracking
  • Smart city and smart agriculture
  • Industrial sensors

Videos

Application Diagram

Application Circuit Diagram - Nordic Semiconductor nRF7000 Low-Power Wi-Fi® 6 Companion ICs
Publicado: 2023-09-22 | Actualizado: 2024-08-23