Nexperia BC5xPAS NPN Medium Power Transistors

Nexperia BC5xPAS NPN medium power transistors are available in 45V, 60V, or 80V versions all with a 1A collector current rating. The smaller DFN2020D-3 package of the BC5xPAS transistors is ideal for smaller PCBs. They are designed for a wide variety of projects, including linear voltage regulators, battery-driven devices, low-side switches, power management, and amplifiers. 

The Nexperia BC5xPAS NPN Medium Power Transistors are AEC-Q101 qualified and suitable for use in automotive applications.

Features

  • AEC-Q101 qualified
  • High collector current capability IC and ICM
  • Three current gain selections
  • Reduced Printed-Circuit Board (PCB) area requirements
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Very small lead-less SMD plastic package with medium power capability
  • Exposed heat sink for excellent thermal and electrical conductivity
  • DFN2020D-3 (SOT1061D) package

Applications

  • Linear voltage regulators
  • Low-side switches
  • Battery driven devices
  • Power management
  • MOSFET drivers
  • Amplifiers

Package Outline

Mechanical Drawing - Nexperia BC5xPAS NPN Medium Power Transistors
View Results ( 10 ) Page
N.º de artículo Máx. voltaje VCEO colector-emisor Tensión VCBO colector-base Dp - Disipación de potencia Paquete / Cubierta
BC55PA-QX 60 V 60 V 1.65 W SOT-1061-3
BC54-16PASX 45 V 45 V 420 mW DFN-2020D-3
BC56-10PASX 80 V 100 V 420 mW DFN-2020D-3
BC55-10PA-QX 60 V 60 V 1.65 W SOT-1061-3
BC56-16PASX 80 V 100 V 420 mW DFN-2020D-3
BC55-16PASX 60 V 60 V 420 mW DFN-2020D-3
BC55PASX 60 V 60 V 420 mW DFN-2020D-3
BC56-16PAST-QX 80 V 100 V 1 W SOT-1061D-3
BC56PASX 80 V 100 V 420 mW DFN-2020D-3
BC56-10PAST-QX 80 V 100 V 1 W SOT-1061D-3
Publicado: 2015-03-20 | Actualizado: 2025-04-07