NXP Semiconductors LPC553x/S3x MCU Family
NXP Semiconductors LPC553x/S3x MCU Family expands the general-purpose Cortex-M33-based MCU series. It offers significant performance enhancement, all on-chip RAM with Parity or ECC, renewed security features, and precision analog additions. The family leverages the cost-effective 40nm NVM process technology. The LPC553x/S3x family includes a proprietary DSP accelerator offering 10x clock cycle reduction, bringing significant signal processing efficiency gains.Features
- An Arm® Cortex®-M33 MCU family
- High-efficient 40nm flash technology with 112kB Parity + 16kB ECC RAM
- Over 600 Core-Mark (4.17uA/MHz running in Flash with Cache) and active power as low as 57uA/MHz
- Enhanced safety and security with TrustZone-M
- System Integration with DSP acceleration –Cordic engine providing >3.5X improvement for Motor Control Applications
- High-precision and fast ADCs, instrumentation class OpAmp with programmable gain up to 64x, and DAC
- Motor Control PWM and Quad Encoder/Decoder
- Comprehensive enablement with MCUXpresso Ecosystem
Applications
- Industrial and building automation
- Motor control
- Power inverters
- Consumer products
- Power tools
- Appliances
- Smart home
- Secure/biometric access control
- Security systems
Block Diagram
Additional Resources
Publicado: 2022-03-22
| Actualizado: 2024-03-29