NXP Semiconductors MC56F83000-EVK Development Board

NXP Semiconductors MC56F83000-EVK Development Board is a low-cost, peripheral-rich evaluation platform for the MC56F83x Digital Signal Controllers (DSCs). The MC56F83000-EVK Development Board from NXP is form-factor compatible with the Arduino R3 pin layout and includes a ROM bootloader supporting SCI, IIC, and CAN. Onboard peripherals include a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs indicating PWM signals, 4 user LEDs, 4 user push-buttons for direct interaction, an SPI interfaced Flash memory, a high-speed CAN transceiver circuit, a USB-OTG connector, and a USB to UART bridge circuit. 

Features

  • MC56F83789 Microcontroller
    • DSP56800Ex core at 100MHz
    • 2x 128kB dual partition flash with ECC protection and partition swap function
    • 2x 12-bit ADCs
    • 2x eFlexPWM up to 16 PWM channels with full functions and ultra-high resolution, which is optimized for motor and power conversion
    • control
    • 2x QuadTimer up to 8 timers of large flexibility, with quadrature decoder feature
    • 2x 12-bit DACs
    • 4x Comparators
    • Crossbar
    • Crystal-less USB
    • LQFP-100
  • Power Management
    • Flexible power supply option
    • OSBDM USB
    • DSC MC56F83789 USB
    • Virtual serial port USB
    • External 5V adapter
    • External 5V from Arduino connector
  • Connectivity
    • USB interface with micro-AB USB connector
    • Virtual serial port
    • CAN
    • Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
  • Sensors
    • FXOS8700CQ accelerometer and magnetometer
  • Debug
    • Programmable on-board OSBDM circuit that supports programming and debugging with CodeWarrior
    • 14-pin JTAG port to connect with standalone programmer
  • Support
    • Eclipse IDE - CodeWarrior for MCUs
    • Quick Start tool – A graphic tool to configure peripherals and provide stationeries within CodeWarrior

Board Layout

NXP Semiconductors MC56F83000-EVK Development Board
Publicado: 2019-11-05 | Actualizado: 2023-10-17