NXP Semiconductors LPCXpresso824-MAX Development Board for LPC820 MCU

NXP Semiconductors LPCXpresso824-MAX Development Board for LPC820 MCU is a powerful, flexible development platform that enables the evaluation/prototyping of the LPC82x family of MCUs. The NXP Semiconductors LPCXpresso824-MAX includes a standard 10-pin JTAG/SWD connector plus analog/digital expansion headers, making it a highly extensible platform. Headers conforming to the LPCXpresso, Arduino UNO expansion connector standards give multiple options for leveraging existing peripheral boards. The LPCXpresso824-MAX can be configured to use external debug probes from Keil, IAR, Segger, P&E, and other vendors that support CMSIS-DAP.

Features

  • Supports MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
  • LPC824 Arm® Cortex-M0+ MCU
  • On-board CMSIS-DAP (debug probe) based on the LPC11U35 MCU
  • Debug connector to allow debugging of target LPC824 MCU using an external probe
  • Target ISP and WAKE buttons
  • Target Reset button
  • Pmod® expansion header
  • Target pins are available on the ‘standard LPCXpresso/mbed’ expansion connector
  • Tri-color LED
  • Powering options from multiple sources
  • Options to allow measurement of current consumed by target MCU
  • 0°C to +70°C ambient temperature range
  • 2.15" x 3.05" in dimension

Board Layout

NXP Semiconductors LPCXpresso824-MAX Development Board for LPC820 MCU

Default Jumper Locations

NXP Semiconductors LPCXpresso824-MAX Development Board for LPC820 MCU
Publicado: 2023-08-09 | Actualizado: 2023-09-05