NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit
NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit is an evaluation and development platform for NTAG 5-enabled applications, especially those leveraging I2C master, I2C slave, GPIO, or PWM use cases. The NTAG 5 Link/Switch Development Kit features an Arduino® footprint, enabling it to be stacked onto Single-Board Computers and evaluation boards such as the NPX LPCXpresso and Freedom Boards. The Development Kit can also be used in a stand-alone mode.The OM2NTP5332 NTAG 5 Link/Switch Development Kit includes an onboard 54mm x 27mm PCB antenna. The antenna section of the board can be snapped off and replaced by another antenna to suit the desired application.
Features
- Features pre-mounted NTP53321 NTAG 5 Link
- Integrated, snappable 50mm x 25mm antenna
- Arduino compatible headers
- Jumpers allow the selection of supply voltage
- Hard power-down button
- Access to interface signal via header pins
Schematic
Videos
Setup Example
Board Layout
Publicado: 2020-03-17
| Actualizado: 2024-11-04