NXP Semiconductors QN9090 & QN9030 BLUETOOTH® 5 SoCs

NXP Semiconductors QN9090 and QN9030 BLUETOOTH® 5 SoCs (System on a Chip) are designed to enable the next generation of intelligent connected devices. The QN9090 and QN9030 are powered by an Arm® Cortex®-M4 CPU with up to 640KB onboard flash and 152KB SRAM, providing room and flexibility for complex applications and safe Over-the-Air (OTA) updates. These devices also feature advanced low-power modes and ultra-low 2.4GHz transmit and receive power consumption, greatly extending battery life. With -97dBm Rx sensitivity and up to +11dBm Tx output power, the NXP QN9090 and QN9030 SoCs offer reliable and robust communications performance that simplifies design.

The QN9090 and QN9030 BLUETOOTH SoCs feature a rich set of MCU peripherals and multiple serial communication interfaces, enabling intelligent connected designs and reducing CPU overhead. 

Within the QN series, the QN9090T and QN9030T also integrate NFC NTAG capability to support use cases such as out-of-band pairing. By tapping an IoT device based on the QN9090T with an NFC reader device, such as a smartphone or tablet, a BLUETOOTH LE connection can be established quickly simplifying the pairing process. The built-in NFC Tag does not require the device to be powered, which means it creates additional opportunities for diagnostics or device commissioning in all stages of the device life cycle, from manufacturing to decommissioning.

Features

  • CPU and memory
    • Up to 48MHz Cortex-M4
    • Up to 640kB flash, up to 152kB RAM, 128kB ROM
    • NFC NTAG Option with EEPROM
    • Quad-SPI for executing in place or data storage in NVM
  • RF performance/power consumption
    • -97dBm RX sensitivity
    • up to 11dBm TX power
    • RX 4.3mA, DC-DC on at 3V
    • TX 7.4mA at 0dBm, 20.5mA at 10dBm
    • BLE 5.0 with 2Mbps and up to 8 simultaneous connections
  • Digital and analog interfaces
    • UART/SPI/I2C up to 2
    • ISO7816 Interface for Secure Access Module
    • 8-channel 12-bit ADC
    • 1 analog comparator
    • Digital microphone interface and audio event detection
  • Security
    • AES256 with hardware-protected key
    • Hash engine (SHA256)
    • Code readout protection
    Clocks and timers
    • 32MHz and 32.768kHz crystals
    • Low and High-Frequency Internal Clock sources
    • 4x general-purpose timer
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration
  • Operating conditions
    • 1.9V to 3.6V operating voltage
    • -40°C to +125°C junction temperature range
  • Package
    • HVQFN-40 package
    • 6.0mm x 6.0mm x 0.85mm dimensions

Applications

  • Wearables
  • Heathcare devices
  • Sports and fitness trackers
  • HID controllers and remote control units
  • Toys and gaming peripherals
  • Building and home automation
  • Retail advertising beacons

Block Diagram

Block Diagram - NXP Semiconductors QN9090 & QN9030 BLUETOOTH® 5 SoCs
Publicado: 2020-01-07 | Actualizado: 2024-11-04