NXP Semiconductors FRDM-A-S32K312 Evaluation Board
NXP Semiconductors FRDM-A-S32K312 Evaluation Board is a powerful and versatile platform for various embedded applications, particularly in automotive, industrial, and IoT systems. The NXP FRDM-A-S32K312 features an Arm® Cortex®-M7 core with a floating-point unit (FPU) running at 120MHz, enabling the execution of advanced algorithms for data analysis and diagnostics. The board includes the NXP SBC FS26, which provides +5.0V and +3.3V power rails for ASIL B-compliant systems, making it ideal for safety-critical applications. Arduino UNO footprint compatibility enables easy integration with various expansion shields, such as the DEVKIT-MOTORGD for motor control or the DEVKIT-COMM for communication.
The board comes with an integrated OpenSDA debug adapter, supporting multiple industry-standard debug interfaces via the onboard K26 MCU, as well as a USB Type-C® connector for convenient connectivity. For external debugging, it includes a 10-pin JTAG connector. Additional user-friendly features include a push button, an RGB LED, and easy access to selected MCU I/O pins for prototyping. The inclusion of CAN FD (5Mbit/s) and LIN (2.1/SAE J2602) physical layers, powered by the TJA1463 and TJA1021 transceivers, ensures reliable communication for automotive and industrial applications. Overall, the FRDM-A-S32K312 provides a robust platform for developing and prototyping a wide variety of embedded systems.
Features
- Arm Cortex-M7 core with FPU at 120MHz allows advanced algorithms for data analysis and diagnosis (S32K312 MCU)
- NXP SBC FS26, with +5.0V, +3.3V for ASIL B systems
- Arduino UNO footprint-compatible with expansion “shield” support (DEVKIT-MOTORGD, DEVKIT-COMM)
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces with onboard K26 MCU
Applications
- Automotive/automotive aggregator
- Industrial automation and control
- Edge computing
- Prototyping
- Electric pumps
- HVAC systems
- Battery Management Systems (BMS)
- Prototyping for ASIL B-compliant systems
- Sensor fusion and control systems
- Educational and development tools
Videos
Board Layout
Block Diagram