NXP Semiconductors SC18IS606-EVB Evaluation Board
NXP Semiconductors SC18IS606-EVB Evaluation Board is easy to use and features a mounted SC18IS606PW. The board allows connections to I2C controllers and SPI targets for protocol conversion. The SC18IS606-EVB has a UART host interface with 400kHz speed and a 1024 byte data buffer.Features
- UART Host Interface
- With 400kHz speed and 1024 byte data buffer
- SPI Controller
- Up to 1.8Mbit/s with up to three SPI target select output pins
- Three Configurable I/O Ports
- Can be used for LED or other I/O purposes if not used for SPI target chip select
- Wide Voltage Range
- 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature Range
- -40°C to +105°C, can be used in high-temperature industrial applications
Board Layout
Publicado: 2021-11-16
| Actualizado: 2022-03-17