ODU AMC® Series T Military 3-in-1 Connectors

ODU AMC® Series T Military 3-in-1 Connectors are available with three locking housing options (push-pull, break-away, or screw lock) and in two sizes (shell sizes 9 and 12). Choose the appropriate interlock type, size, cable connection, insert, and number of contacts to suit the requirements. A built-in trapezoidal thread with serration ensures additional safety. The cable connection can be created as an over-molded variant or with standard MIL backshells, and a protective cap prevents contamination and ensures the functionality of the connector. ODU AMC® Series T Robust Circular Connectors can be cleaned quickly and easily, even under extreme conditions and stress.

NOTE: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Features

  • Waterproof per MIL standard 810 (up to 20m)
  • Operating temperature range from -65°C to +175°C
  • Multiple sealed mechanical components, completely protected
  • Suitable for MIL backshell and crimp contacts
  • High vibration resistance
  • Optimized field assembly and installation
  • Cable assembly solutions
  • Reverse gender option
  • EMI shielded
  • Rugged, compact design
  • High flexibility with three locking variants
    • Screw-lock is particularly suitable for applications with extremely strong vibrations
    • Break-away is designed to release connections with manual force, allowing quick and easy disconnection in critical situations
    • Push-pull mechanism reliably locks into device section, ball-lock system provides additional support, ensuring interference-free data transmission

Applications

  • Military
    • Active protection systems (APS)
    • Counter drone systems (CUAV)
    • Electronic warfare
    • Jammer and counter IED systems
    • Power distribution devices
    • Radar systems
    • Remote-controlled weapon stations
    • Tactical radios
    • Training and simulation systems
    • Robotics and autonomous systems (RAS)
  • Civil
    • Deep foundation machinery and equipment
    • Forestry
    • Heavy construction
    • Mining
    • Waste industry

Application Example

ODU AMC® Series T Military 3-in-1 Connectors

Specifications

  • IP6K9K protected
  • 1m immersion capability
  • 96h salt mist durability
  • 500 mating cycle durability
  • 2.5mV voltage drop shell-to-shell conductivity
  • Aluminum shell
  • Tin-Nickel plating
  • 37.8g random vibration
  • 30g sine vibration
  • 300g mechanical shock
  • Light brown, red, blue, or green color keying options

Videos

Publicado: 2022-06-20 | Actualizado: 2024-10-22