Olimex Ltd. A20-SOM204-EVB Evaluation Board
Olimex Ltd. A20-SOM204-EVB Evaluation Board is an evaluation platform for the A20-SOM204 SoC module and comes with A20-SOM204-1G-s16Me16G-MC on-board. This evaluation board can be modified and tailored according to the specific need using the Eagle CAD design files available. The A20-SOM204-EVB evaluation board features multiple connectors such as Ethernet connectors, PCIe connectors, LiPo battery connectors, SATA connectors, VGA connectors, HDMI connectors, and many others.Features
- Includes A20-SOM204-1Gs16Me16G-MC module
- Gigabit Ethernet connector
- Megabit Ethernet connector
- PCIe connector
- LiPo battery connector
- SATA connector and power supply connector
- CAN driver and connector
- VGA connector
- HDMI connector
- USB3.0 connector
- USB-OTG connector
- micro SD card connector
- Audio microphone/line-in connector
- Audio headphone/line-out connector
- CSI camera interface and 2MP camera
- WiFi/BLE module
- IR LED and receiver
- GPIO connector
- UEXT1 and UEXT2 connectors
- Debug UART connector
- RTC 3V lithium backup battery
- 5V power jack for external power supply
Additional Resources
Publicado: 2018-07-18
| Actualizado: 2022-10-03