Omron Electronics G9EK-1 High-Power DC Relays

Omron Electronics G9EK-1 High-Power DC Relays are UL-certified single-pole, single-throw (SPST) high-power relays that provide a cost-effective solution for DC disconnect applications. These Omron high-power relays switch at 120A at 500VDC bi-directionally, eliminating the need for multiple switching components to alternate forward and reverse currents. The G9EK-1 offers high shock and vibration characteristics coupled with the cost-effective benefits of hermetically sealed switching predecessors.

Features

  • UL-certified performance
    • 120A at 500VDC (1000 operations) UL certified
    • 60A at 500VDC (6000 operations) UL certified
    • Capable of supporting high-capacity DC loads
    • UL certified with automotive-grade shock and vibration specifications
  • Bi-directional switching with arc cut-off
    • Eliminates the need for two relays in the case of DC forward/reverse currents
    • Swift extinguishing of arc provides a safer switching of high DC voltage loads
  • Low-power consumption
    • 4W coil power consumption
    • Down from 6W to 7W typical in the same class of relay

Applications

  • EV chargers
  • Energy storage systems
  • Power conditioner systems
  • V2X chargers
  • High-voltage designs

Specifications

  • 12VDC coil voltage
  • 250mA contact current rating
  • 500VDC switching voltage
  • 48Ω coil resistance
  • 49mm x 43mm x 64.2mm (LxWXH)

Terminal Structure

Block Diagram - Omron Electronics G9EK-1 High-Power DC Relays

Dimensions (mm)

Mechanical Drawing - Omron Electronics G9EK-1 High-Power DC Relays
Publicado: 2025-01-06 | Actualizado: 2026-06-01