onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK)
onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) is a development kit for high-performance RF devices and microcontrollers. onsemi DVK-2 includes all hardware and software necessary to develop RF applications. The DVK-2 features the AX8052F100 ultra-low-power microcontroller. It allows developers to design, program, and evaluate applications using onsemi RF ICs and microcontrollers under real-world conditions. A range of RF modules with different RF ICs for various RF carrier frequencies is available as add-ons.The DVK-2 Base Evaluation Kit includes two Main Boards with Radio Module connectors, along with an onboard microcontroller, LCD display, and a USB port. The DVK-2 Kit also includes the AXDBG-2-GEVK Debug Adapter.
The DVK-2 provides an advanced graphic Integrated Development Environment (IDE) along with an SDCC C-compiler. When used with the Add-On Module Kits it becomes the ideal platform for radio performance evaluation and radio system development. The Evaluation Kit is suited for real performance tests using professional lab equipment, as well as for application code development.
Features
- Evaluates AX50 Transceivers
- Complete system for application development and performance testing
- AXCode blocks IDE with unlimited breakpoints and direct access to RF-registers
- Free C-compiler
- AX-RadioLab code generators for easy creation of RF-software
- Support of synchronous and asynchronous protocols
- USB debug interface
- Compatible with Arduino shields
Applications
- Internet of Thing
- Automatic meter reading
- Security applications
- Building automation
- Wireless networks
- Compatible with wireless M-Bus, POCSAG, FLEX, KNX, Sigfox, Z-Wave, and enocean
Resources
Mainboard Layout
Debug Adapter Layout
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | La Herramienta es para la Evaluación de |
|---|---|---|---|
| ADD5043-169-2-GEVK | ![]() |
Herramientas de desarrollo RF ADD-ON KIT FOR DVK-2 | AX5043 |
| ADD5043-868-2-GEVK | ![]() |
Herramientas de desarrollo Sub-GHz ADD-ON KIT FOR DVK-2 | AX5043, AX8052F143 |
| ADD5051-868-2-GEVK | ![]() |
Herramientas de desarrollo Sub-GHz ADD-ON KIT FOR DVK-2 | AX5051 |
| ADD5043-433-2-GEVK | ![]() |
Herramientas de desarrollo RF ADD-ON KIT FOR DVK-2 | AX5043 |
| DVK-BASE-2-GEVK | ![]() |
Herramientas de desarrollo Sub-GHz DVK-2 BASE KIT | AX5031, AX5043, AX5051, AX8052F131, AX8052F151 |
Publicado: 2016-02-15
| Actualizado: 2022-03-11