onsemi NTBLS0D8N08X 80V Single N-Channel MOSFET
onsemi NTBLS0D8N08X 80V Single N-Channel MOSFET has a low Qrr and a softer recovery body diode to ensure efficient energy management. The onsemi NTBLS0D8N08X also boasts ultra-low RDS(on), enhancing overall power efficiency. Its low Qg further contributes to optimized switching characteristics. Additionally, it adheres to environmental standards, being both Pb-free and Halogen/BFR-free.
Features
- Low Qrr and softer recovery body diode
- Ultra-low RDS(on)
- Low Qg
- Pb-free and Halogen/BFR-free
Applications
- Synchronous Rectification (SR) in DC-DC and AC-DC
- Primary switch in isolated DC-DC converter
- Motor drives
- ORing
Application Circuit Diagram
Publicado: 2023-11-10
| Actualizado: 2025-12-04