onsemi NVMFS5C612N Automotive Power MOSFETs

onsemi NVMFS5C612N Automotive Power MOSFETs feature low RDS(on), QG, and gate capacitance that minimizes conduction and switching losses. onsemi NVMFS5C612N Automotive MOSFETs come in a 5mm × 6mm flat lead package designed for high thermal performance. Typical applications include reverser battery protection, switching power supplies, power switches, solenoid drivers, motor control, and load switches.

Features

  • Low RDS(on) minimizes conduction losses
  • Low QG, capacitance, and gate charge minimize switching losses
  • Compact design and 5mm × 6mm footprint
  • Enhanced optical inspection
  • AEC-Q101 qualified and PPAP capable
  • RoHS complaint
  • Automotive design that includes high thermal performance

Applications

  • Reverser battery protection
  • Solenoid drivers
  • Switching power supplies
  • Power switches
  • Motor control
  • Load switch

Schematic

Schematic - onsemi NVMFS5C612N Automotive Power MOSFETs
Publicado: 2020-02-26 | Actualizado: 2025-11-24