onsemi UF3C SiC FETs in D2-PAK Package
onsemi UF3C SiC FETs in D2-PAK-3L and D2-PAK-7L surface-mount packages are based on a unique cascode circuit configuration and feature excellent reverse recovery. In the cascode circuit configuration, a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. These onsemi SiC FETs offer low body diode, low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. These D2-PAK SiC FET devices are ESD protected and provide package creepage and clearance distance of >6.1mm. The standard gate-drive characteristics of the FETs are drop-in replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction. They are available in 1200V and 650V drain-source breakdown voltage variants and are ideal for use in any controlled environment such as telecom and server power, industrial power supplies, motor drives, and induction heating.Features
- D2PAK-3L at 650V 30mΩ, 40mΩ, and 80mΩ
- D2PAK-7L at 650V 80mΩ and 1200V 80mΩ and 150mΩ
- 85mΩ typical on-resistance RDS(on)
- 175°C maximum operating temperature
- 140nC excellent reverse recovery (Qrr)
- 1.5VFSD (forward voltage) low body diode
- 23nC low gate charge
- 4.8VG(th) threshold voltage
- >6.1mm package creepage and clearance distance
- Kelvin source pin for optimized switching performance
- ESD protected
Applications
- Telecom and server power
- Industrial power supplies
- Power factor correction modules
- Motor drives
- Induction heating
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Vds - Tensión disruptiva entre drenaje y fuente | Id - Corriente de drenaje continua | Vgs th - Tensión umbral entre puerta y fuente | Qg - Carga de puerta | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|
| UF3C120080B7S | ![]() |
1.2 kV | 28.8 A | 6 V | 23 nC | 190 W |
| UF3C065080B7S | ![]() |
650 V | 27 A | 6 V | 23 nC | 136.4 W |
| UF3C065080B3 | ![]() |
650 V | 25 A | 4 V | 51 nC | 115 W |
| UF3C065030B3 | ![]() |
650 V | 65 A | 4 V | 51 nC | 242 W |
| UF3C120400B7S | ![]() |
1.2 kV | 5.9 A | 6 V | 22.5 nC | 100 W |
| UF3C170400B7S | ![]() |
1.7 kV | 7.6 A | 6 V | 23.1 nC | 100 W |
| UF3C065040B3 | ![]() |
650 V | 41 A | 4 V | 51 nC | 176 W |
| UF3C120150B7S | ![]() |
1.2 kV | 17 A | 4.4 V | 25.7 nC | 136 W |
Publicado: 2021-01-12
| Actualizado: 2025-07-15