Orion Fans FANCLIP Mounting Clips for Fans with 4mm Holes

Orion Fans FANCLIP Mounting Clips for Fans with 4mm Holes are compatible for use with flange-type fan frames. These mounting clips offer a 6in/lbs maximum torque. The FANCLIP-4MM mounting clips are made of SK-5 steel with 0.4mm thickness available in a black finish with rust inhibitor. These mounting clips come in a 3mm to 6mm fan flange thickness range and a ∅4.0 to 4.5mm fan hole size range. The FANCLIP-4MM fan mounting clips are RoHS compliant.

Features

  • Compatible for use with flange-type fan frames
  • Not compatible with ribbed fan frames
  • SK-5 steel, 0.4mm thickness, black finish with rust inhibitor material
  • #6-32 UNC screw compatibility
  • 6in/lbs. maximum torque
  • ∅4.0 to 4.5mm fan hole size range
  • 3mm to 6mm fan flange thickness range
  • RoHS compliant

Dimensions

Mechanical Drawing - Orion Fans FANCLIP Mounting Clips for Fans with 4mm Holes
Publicado: 2024-10-23 | Actualizado: 2024-12-17