ams OSRAM Metal Can® Nanostack Pulsed Laser Diodes
ams OSRAM Metal Can® Nanostack Pulsed Laser Diodes (PLDs) are high-powered, short-pulsed lasers in a compact TO-56 package. Designed for tasks like distance and speed measurement based on Time-of-Flight (ToF), these PLDs feature Nanostack technology, which offers high optical output power from a small laser aperture with outstanding reliability. Each ams OSRAM PLD includes three epitaxially stacked emitters, connected in series and combined into a single package.Features
- 895nm to 915nm wavelength range; 905nm typical
- 120W peak output power
- 11V operating voltage
- 0.6A threshold current
- Suited for short laser pulses from 1ns to 100ns
- Nanostack laser technology, including three epitaxially stacked emitters
- -40°C to +85°C operating temperature
- Robust 5.6mm diameter TO-56 metal can package
- 312.0mg approximate weight
Applications
- Industrial automation
- Machine controls
- Light barriers
- Vision controls
- LiDAR
- Measurement leveling
- 3D sensing
- CCTV surveillance
- Electronic equipment
Datasheets
TO-56 Package Overview
Package Outline
Videos
Publicado: 2020-03-24
| Actualizado: 2025-09-15