ams OSRAM OSCONIQ® S 5050 Horti White LEDs
ams OSRAM OSCONIQ® S 5050 Horti White LEDs enable luminaires to maximize system-level photon efficacy performance for horticulture applications. The Horti White LEDs utilize a customized phosphor solution designed to increase non-converted red photons to deliver superior fixture level efficacy compared to conventional white LEDs. In addition, the ams OSRAM 5050 Horti White LEDs provide ESD protection up to 8kV in a 5mm x 5mm package.
Features
- White SMT package, colored diffused silicone resin
- 120° (Lambertian emitter) typical radiation
- 2200K to 6500K Color temperature
- CRI: 70 (minimum), 72 (typical), R9: -50 (min.)
- 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
- Typ. 630mW @ M2 bin radiant flux
- Typ. 2.86μmol/J @ M2 bin photon flux efficacy
Applications
- Horticulture lighting
- Highbay industrial
- Street, tunnel, and outdoor
Videos
Application Diagram
Mechanical Drawing
Publicado: 2021-06-15
| Actualizado: 2026-02-02