ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED

ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED is optimized for horticulture. This LED features a unique and innovative radiation pattern designed to illuminate plants evenly for uniform growth while reducing the number of luminaires required. The high-power GD CSBRM2.14 LED provides excellent reliability, a long lifetime, and low thermal resistance in a compact footprint.

The ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED features an ultra-compact 3.0mm x 3.0mm footprint ideal for high-density arrays.

Features

  • 3.0mm x 3.0mm SMD ceramic package with a silicon lens
  • 150° radiation
  • Very low thermal resistance
  • Superior robustness for a long lifetime
  • 100mA to 2000mA forward current (IF)
  • 2000mA maximum surge current (IFS)
  • 445nm peak wavelength (λpeak)
  • 440nm to 457nm dominant wavelength; 450nm typical (λdom)
  • 20nm spectral bandwidth at 50% Irel,max (∆λ)
  • 140° viewing angle at 50% IV (2φ)
  • 2.80V to 3.20V forward voltage; 2.90V typical (VF)
  • Corrosion robustness class: 3B
  • ESD: 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Radiant flux: 1490mW typical @ 700mA; 785mW typical @ 350mA
  • Radiant efficiency: 73% typical @ 700mA; 80% typical @ 350mA
  • Photosynthetic photon flux: 5.53μmol/s typical @ 700mA; 2.91μmol/s typical @ 350mA
  • Photon flux efficacy: 2.72μmol/J typical @ 700mA; 2.96μmol/J typical @ 350mA
  • -40°C to +125°C operating temperature range

Applications

  • Horticulture lighting
  • Architecture

Package Outline

Mechanical Drawing - ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED
Publicado: 2021-11-09 | Actualizado: 2022-03-24