ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs
ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs are automotive-qualified LEDs that are specifically designed for automotive interior high-quality white applications. These LEDs offer a color temperature range from 2700k (warm white) to 6500k (cold white) at a superior Color Rendering Index (CRI) level The OSTUNE® E3030 KW DSLP31.CC LEDs offer class 3B corrosion robustness and are AEC-Q102 qualified. These LEDs are ideally used in automotive interior illuminations.Features
- 140mA forward current (If)
- 3.2V forward voltage (Vf)
- 2700k to 6500k color temperature
- Class 3B corrosion robustness
- -40°C to 110°C operating temperature range
- Color chromaticity:
- Cx = 0.4 and Cy = 0.38 according to CIE 1931 (white)
- Square flat lens shape
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- 3mm x 3mm x 0.65mm (L x W x H) dimensions
- AEC-Q102 qualified
- White SMT package and color diffused silicone resin
Applications
- Interior illuminations
Relative Spectral Emission
Radiation Characteristics
Mechanical Drawing
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | If - Corriente directa | Vf - Tensión directa | Longitud de onda/Color de temperatura | Color de iluminación | Dimensiones de lentes | Forma de lentes | Longitud | Ancho | Altura | Sensibles a la humedad | RoHS - Mouser | Empaquetado |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| KW DSLP31.CC-JXJZ-4F8G-46A6 | ![]() |
140 mA | 3.2 V | 5700 K | Cool White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
| KW DSLP31.CC-JXJZ4U9X-46A6 | ![]() |
140 mA | 3.2 V | Yes | Y | Reel | |||||||
| KW DSLP31.CC-JXJZ-4L8N-46A6 | ![]() |
140 mA | 3.2 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
| KW DSLP31.CC-JXJZ-4H8I-46A6 | ![]() |
140 mA | 3.2 V | 5000 K | Cool White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
| KW DSLP31.CC-JXJZ-4J8K-46A6 | ![]() |
140 mA | 3.2 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
| KW DSLP31.CC-JXJZ-4R9T-46A6 | ![]() |
140 mA | 3.2 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
| KW DSLP31.CC-JXJZ-4O9Q-46A6 | ![]() |
140 mA | 3.2 V | 2700 K | Warm White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
| KW DSLP31.CC-JXJZ-4C8E-46A6 | ![]() |
140 mA | 3.2 V | 6500 K | White | 2.6 mm x 2.6 mm | Square Flat | 3 mm | 3 mm | 0.65 mm | Yes | Y | Reel |
Publicado: 2021-02-03
| Actualizado: 2022-03-11