Panasonic Inductors

Panasonic Inductive Products include a broad range of SMD/Leaded Choke Coils (including Metal Composite Power Choke Coils that are AEC-Q200 Automotive compliant), EMI/Noise/ESD Filters, AC Leaded Line Filters, and Voltage Step-up Coils. These devices are available in surface mount and radial lead variants. The surface mount power inductors include Power Choke Coils and Wire-Wound-type power inductors. The Power Choke Coils feature excellent inductance sustainability to DC bias currents and temperatures. The wire-wound components offer low DCR, high currents, and closed/open magnetic circuits. Radial leaded power inductors are available with various specifications, including magnetic shielding, low profiles, low DC resistance, large current capability, and vibration resistance.

Features

  • High current, high heat resistance, and excellent thermal stability
  • Acoustic noise reduction
  • Low leakage flux
  • For use in harsh environments
  • Facilitates smaller and lighter designs
  • Unique terminal structure
  • Excellent withstanding voltage characteristics
  • AEC-Q200 and RoHS compliant

Applications

  • Noise Filter for various drive circuity requiring high temperature
  • Boost-converters
  • DC/DC Buck converters

Inductor Structure

Panasonic Inductors

Videos

Infographic

Panasonic Inductors
Publicado: 2015-12-09 | Actualizado: 2024-08-27