Panasonic Electronic Components PAN1780 BLUETOOTH® 5.0 Low Energy Module
Panasonic PAN1780 BLUETOOTH® 5.0 Low Energy (LE) Module features a 1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency. This module is based on the Nordic nRF52840 single-chip controller and features an Arm® Cortex®-M4F processor, 256kB RAM, and a built-in 1MB flash memory. The ultra-low consumption of the Panasonic PAN1780 makes the module an ideal choice for battery-powered devices.Features
- 15.6mm x 8.7mm x 2mm surface-mount type dimensions
- Nordic nRF52840 featuring Arm Cortex-M4F with 64MHz
- BLUETOOTH® 5.0 LE, including LE 2M and LE Coded PHY
- Embedded 1MB flash memory and 256kB internal RAM
- Includes Arm TrustZone® CryptoCell® 310 and supports secure boot including Root of Trust (RoT)
- Up to 48 general-purpose I/Os (GPIO), which are shared by up to 4 SPI, 2 I2C, 2 UART, 4 PWM, 8 ADC, 1 NFC-A, 32 kHz IN/OUT, nRESET
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- BLUETOOTH
- LE 2 Mbps high-speed PHY, LE long-range coded PHY
- LE advertising extensions (advertising on 40 channels total)
- Channel selection algorithm #2
- LE secure connections
- Over-the-air updates of application software
- Qualified BLUETOOTH mesh profile stack
Specifications
- 1.7V to 5.5V voltage range
- -95dBm at 1Mb/s and -103dBm at 125kb/s typical sensitivity
- 8dBm typical max. output power, configurable from -20dBm in 4dB steps and -40dBm in whisper mode
- 4.8mA typical current consumption in Tx (at 0dBm) and 4.8mA in Rx mode
- 0.4µA typical current consumption in System OFF mode, 1.5µA with RTC wake up
- On-module DC/DC and LDO regulators with automated low current modes
- -40°C to +85°C operating temperature range
Videos
Block Diagram
Publicado: 2020-02-03
| Actualizado: 2025-04-22