Panasonic Electronic Components

Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.

Productos destacados por Panasonic Electronic Components

Resistencias de chip de superalta precisión ERJ-PC

Resistencias de chip de superalta precisión ERJ-PC

High-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.

Interruptores táctiles EVP-BB de 2.6 mm × 1.6 mm

Interruptores táctiles EVP-BB de 2.6 mm × 1.6 mm

A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.

Ventiladores de enfriamiento UDQF

Ventiladores de enfriamiento UDQF

Los rodamientos hidrodinámicos exclusivos (UHDB) ofrecen un funcionamiento silencioso y una larga vida útil para los dispositivos de enfriamiento dentro del vehículo.

Capacitores sólidos de polímero de tantalio TQS POSCAP™

Capacitores sólidos de polímero de tantalio TQS POSCAP™

Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.