Panduit Dome Top Edge Clips with Cable Tie Mounts

Panduit Dome Top Edge Clips with Cable Tie Mounts help secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. These cable tie mounts saddle offer a close fit for small diameter bundles. The Dome Top cable ties are made of rugged and highly durable materials. These edge clips are equipped with pre-assembled cable ties for securing and routing cables perpendicular and adjacent to a 0.7mm to 3mm edge. Typical applications include automobiles, trains, heavy equipment, trucks, and solar.

Features

  • Versatile mounting
  • Close fit
  • Expanded range
  • High performance

Applications

  • Automobiles
  • Trains
  • Heavy equipment
  • Trucks
  • Solar
Panduit Dome Top Edge Clips with Cable Tie Mounts

Videos

View Results ( 16 ) Page
N.º de artículo Hoja de datos Largo - en pul. Largo – en mm Ancho – en pul. Ancho – en mm
CMEA24-2S-D300 CMEA24-2S-D300 Hoja de datos 7.4 in 188 mm 0.58 in 14.7 mm
CMSA12-2S-D300 CMSA12-2S-D300 Hoja de datos
CMSA24-2S-D300 CMSA24-2S-D300 Hoja de datos
CMSB24-2S-D300 CMSB24-2S-D300 Hoja de datos
CMEA12-2S-D300 CMEA12-2S-D300 Hoja de datos 7.4 in 188 mm 0.55 in 14 mm
CMEA12-B2S-D300 CMEA12-B2S-D300 Hoja de datos 8 in 203 mm 0.55 in 14 mm
CMEA24-B2S-D300 CMEA24-B2S-D300 Hoja de datos 8 in 203 mm 0.58 in 14.7 mm
CMEB12-2S-D300 CMEB12-2S-D300 Hoja de datos 7.4 in 188 mm 0.55 in 14 mm
CMEB12-B2S-D300 CMEB12-B2S-D300 Hoja de datos 8 in 203 mm 0.55 in 14 mm
CMEB24-2S-D300 CMEB24-2S-D300 Hoja de datos 7.4 in 188 mm 0.58 in 14.7 mm
Publicado: 2024-04-23 | Actualizado: 2025-01-08