Panduit LCC Two-Hole Compression Lugs
Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.Features
- Code conductor, two-hole, and long barrel
- Color-coded barrels
- Enclosed barrel prevents
- Tin-plated body
- UL listed
- CSA certified to 35KV
- +90°C rated temperature
Applications
- Power
- Grounding
Videos
Publicado: 2022-06-27
| Actualizado: 2025-01-08