Panduit PUM Fir Tree Cable Ties & Assemblies
Panduit PUM Fir Tree Ties and Assemblies provide a reliable and cost-effective solution for securing wire harnesses in automotive, marine, mass transit-rail, white goods, and heavy equipment applications. These push mount assemblies and push mounts with umbrellas are designed for 4.6mm (0.18") to 10mm (0.40") through holes and variable panel thicknesses. The push mounts feature easy insertion and exceed manufacturers' requirements for primary anchors of wire harnesses. The push mounts with umbrellas are compatible with all standard PANDUIT cable ties up to 50lb loop tensile ties. The PUM-925-M30 mount offers expanded slot capability, enabling the use of the 120lb loop tensile light-heavy cable ties. Panduit PUM Fir Tree Ties and Assemblies are constructed from heat-stabilized nylon 6.6, which increases mechanical strength, stiffness, and heat and wear resistance. The PUM series has an application temperature range of -60°C to +115°C.Features
- Unique alternating barb design for increased retention and lower insertion force, reducing operator fatigue and improving productivity
- Umbrella fir tree design locks securely into position and can be rotated 360°, also seals against dust and moisture
- Exclusive contoured anvil head provides low-profile design
- Assemblies with PLT cable ties offer routing and anchoring for wire harnesses, significantly reducing harness assembly time
- Constructed with heat-stabilized nylon 6.6 material
- -60°C to +115°C application temperature range
Applications
- Automotive
- Marine
- White goods
- Heavy equipment
- Mass transit-rail markets
Videos
Publicado: 2023-11-01
| Actualizado: 2025-01-08